DL3-60P12C | |
---|---|
DigiKey Part Number | DL3-60P12C-ND |
Manufacturer | |
Manufacturer Product Number | DL3-60P12C |
Description | CONN HOUSING 60POS BLACK PNL MNT |
Customer Reference | |
Detailed Description | 60 Position Housing for Non-Gendered Contacts Connector Black Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | - | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Mounting Type | Panel Mount | |
Connector Usage | - | |
Features | Actuating Camshaft, Zero Insertion Force (ZIF) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |