DEMAM15PNMF0 | |
---|---|
DigiKey Part Number | DEMAM15PNMF0-ND |
Manufacturer | |
Manufacturer Product Number | DEMAM15PNMF0 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥551.05000 | ¥551.05 |
10 | ¥551.00600 | ¥5,510.06 |
25 | ¥545.80880 | ¥13,645.22 |
50 | ¥507.50740 | ¥25,375.37 |