DAM7W2PSK87 | |
---|---|
DigiKey Part Number | IDAM7W2PSK87-ND |
Manufacturer | |
Manufacturer Product Number | DAM7W2PSK87 |
Description | CONN D-SUB PLUG 7POS R/A SLDR |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |