D38999/20WJ90AN | |
---|---|
DigiKey Part Number | AAD38999/20WJ90AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ90AN |
Description | CONN RCPT HSNG MALE 46POS PNL MT |
Customer Reference | |
Detailed Description | 46 (44 + 2 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 46 (44 + 2 Twinax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-90 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 16 (4), 20 (40), 8 Twinax (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |