BKAD2-359-301-F0 | |
---|---|
DigiKey Part Number | IBKAD2-359-301-F0-ND |
Manufacturer | |
Manufacturer Product Number | BKAD2-359-301-F0 |
Description | CONN PLUG ARINC CRIMP |
Customer Reference | |
Detailed Description | Plug - Shell Connector Arinc Crimp ///// |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Plug - Shell | |
Class | Non-Environmental | |
Class Code | D | |
Shell Size | 2 | |
Cavity A | - | |
Cavity B | - | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | Crimp | |
Features | Cinch Nuts (6-32), No Keying, Rear Release | |
Note | Contacts Not Included | |
Base Product Number |