BKAD1-065-30022 | |
---|---|
DigiKey Part Number | IBKAD1-065-30022-ND |
Manufacturer | |
Manufacturer Product Number | BKAD1-065-30022 |
Description | CONN PLUG ARINC OPEN/60/5W2 CRMP |
Customer Reference | |
Detailed Description | Plug Connector Arinc Crimp Open/60/5W2/// |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Plug | |
Class | Non-Environmental | |
Class Code | D | |
Shell Size | 1 | |
Cavity A | Open | |
Cavity B | 60 | |
Cavity C | 5W2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | Crimp | |
Features | Rear Release | |
Note | - | |
Base Product Number |