430-8560-411 | |
---|---|
DigiKey Part Number | 430-8560-411-ND |
Manufacturer | |
Manufacturer Product Number | 430-8560-411 |
Description | CONTACT PIN 20-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 20 Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |