351-1640-000 | |
---|---|
DigiKey Part Number | 351-1640-000-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 351-1640-000 |
Description | SS-2 MOUNTING RING |
Customer Reference | |
Detailed Description | Connector Mounting Ring Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Ring | |
For Use With/Related Products | Sure-Seal® Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Vulcanizate (TPV) | |
Features | - | |
Color | Black | |
Base Product Number |