320-9505-015 | |
---|---|
DigiKey Part Number | 320-9505-015-ND |
Manufacturer | |
Manufacturer Product Number | 320-9505-015 |
Description | MDM JACKPOST 100POS ASSY KIT |
Customer Reference | |
Detailed Description | Jackscrew Socket For Micro D (MDM) Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 | |
Base Product Number |