031-8703-052 | |
---|---|
DigiKey Part Number | 031-8703-052-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 031-8703-052 |
Description | CON MSS SKT .4-.75 MCH A36 |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.4 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.89000 | ¥167.89 |
100 | ¥99.33860 | ¥9,933.86 |
500 | ¥88.50170 | ¥44,250.85 |