026-0451-000 | |
---|---|
DigiKey Part Number | 026-0451-000-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 026-0451-000 |
Description | SS-10 CLIP BLACK |
Customer Reference | |
Detailed Description | Connector Mounting Clip Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Sure-Seal® Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
100 | ¥15.64220 | ¥1,564.22 |