PPYD20000 | |
---|---|
DigiKey Part Number | 4363-PPYD20000-ND |
Manufacturer | |
Manufacturer Product Number | PPYD20000 |
Description | 3.0PF-20PF, 9.5MM SIDE ADJUST, 1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 20pF Trimmer Capacitor 100 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Passive Plus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance Range | 3 ~ 20pF | |
Adjustment Type | Side | |
Voltage - Rated | 100 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | 1000 @ 1MHz | |
Size / Dimension | 0.370" Dia (9.40mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.53000 | ¥114.53 |
10 | ¥81.99100 | ¥819.91 |
50 | ¥68.77680 | ¥3,438.84 |
100 | ¥64.64320 | ¥6,464.32 |
500 | ¥57.57848 | ¥28,789.24 |
1,000 | ¥55.36684 | ¥55,366.84 |