PPXE27000 | |
---|---|
DigiKey Part Number | 4363-PPXE27000-ND |
Manufacturer | |
Manufacturer Product Number | PPXE27000 |
Description | 3.9 - 27PF, 7.5 MM, 200VDC, FILM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3.5 ~ 27pF Trimmer Capacitor 200 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Passive Plus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance Range | 3.5 ~ 27pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 200 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 1500 @ 1MHz | |
Size / Dimension | 0.295" Dia (7.49mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
10 | ¥96.03800 | ¥960.38 |
50 | ¥81.02260 | ¥4,051.13 |
100 | ¥76.32820 | ¥7,632.82 |
500 | ¥68.30278 | ¥34,151.39 |
1,000 | ¥65.79034 | ¥65,790.34 |