SNSRKIT3G260 | |
---|---|
DigiKey Part Number | 1878-1018-ND |
Manufacturer | |
Manufacturer Product Number | SNSRKIT3G260 |
Description | SENSOR KIT 3G (AMERICAS/AUS) |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Sensor Kit RF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | RF | |
Main Purpose | Sensor Kit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
56 | ¥1,312.07464 | ¥73,476.18 |