FWNG-ETH | |
---|---|
DigiKey Part Number | 1878-1034-ND |
Manufacturer | |
Manufacturer Product Number | FWNG-ETH |
Description | PARTICLE ETHERNET FEATHERWING |
Customer Reference | |
Detailed Description | W5500 Ethernet Interface Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Feather | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | W5500 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.78000 | ¥169.78 |