PSR1635-14 | |
---|---|
DigiKey Part Number | AF14-25-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-14 |
Description | CABLE FFC 14COND 0.100" 25' |
Customer Reference | |
Detailed Description | 14 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 14 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 25' (7.62m) | |
Cable Width | 1.50" (38.10mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.41000 | ¥525.41 |
5 | ¥431.72200 | ¥2,158.61 |
10 | ¥397.10000 | ¥3,971.00 |
25 | ¥354.33280 | ¥8,858.32 |
50 | ¥323.78500 | ¥16,189.25 |
100 | ¥297.31470 | ¥29,731.47 |