PSR1635-08 | |
---|---|
DigiKey Part Number | AF08-25-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-08 |
Description | CABLE FLAT FLEX 8COND 0.100" 25' |
Customer Reference | |
Detailed Description | 8 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 25' (7.62m) | |
Cable Width | 0.90" (22.86mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.59000 | ¥365.59 |
5 | ¥301.53200 | ¥1,507.66 |
10 | ¥276.18900 | ¥2,761.89 |
25 | ¥246.83320 | ¥6,170.83 |
50 | ¥226.82080 | ¥11,341.04 |
100 | ¥206.80580 | ¥20,680.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/117/570/PS-1635-08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/117/570/PS-1635-08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/117/570/PS-1635-08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/117/570/PS-1635-08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/117/570/PS-1635-08_tmb.jpg)