PSR1635-04 | |
---|---|
DigiKey Part Number | AF04-5-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-04 |
Description | CABLE FLAT FLEX 4COND 0.100" 5' |
Customer Reference | |
Detailed Description | 4 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 4 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 5' (1.52m) | |
Cable Width | 0.50" (12.70mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.03000 | ¥88.03 |
5 | ¥72.87800 | ¥364.39 |
10 | ¥67.22400 | ¥672.24 |
25 | ¥60.43240 | ¥1,510.81 |
50 | ¥55.45220 | ¥2,772.61 |
100 | ¥51.15130 | ¥5,115.13 |