PSR1635-02 | |
---|---|
DigiKey Part Number | AF02-250-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-02 |
Description | CABLE FFC 2COND 0.100" 250' |
Customer Reference | |
Detailed Description | 2 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 2 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 250' (76.2m) | |
Cable Width | 0.30" (7.57mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,995.24000 | ¥1,995.24 |
5 | ¥1,628.94800 | ¥8,144.74 |
10 | ¥1,494.01000 | ¥14,940.10 |
25 | ¥1,320.50400 | ¥33,012.60 |
50 | ¥1,281.95020 | ¥64,097.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/166/728/PS-1635-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/166/728/PS-1635-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/166/728/PS-1635-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/166/728/PS-1635-02_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/166/728/PS-1635-02_tmb.jpg)