050R6-76B | |
---|---|
DigiKey Part Number | HFF-06U-03-ND |
Manufacturer | |
Manufacturer Product Number | 050R6-76B |
Description | CABLE FFC/FPC 6POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.36000 | ¥44.36 |
10 | ¥37.00000 | ¥370.00 |
100 | ¥27.13050 | ¥2,713.05 |
1,000 | ¥17.26496 | ¥17,264.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/824/913/PARLEX CORP- SERIES- 050R06_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/824/913/PARLEX CORP- SERIES- 050R06_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/824/913/PARLEX CORP- SERIES- 050R06_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/824/913/PARLEX CORP- SERIES- 050R06_tmb.jpg)