050R40-17BO | |
---|---|
DigiKey Part Number | RE109-010-ND |
Manufacturer | |
Manufacturer Product Number | 050R40-17BO |
Description | CABLE FFC 40POS 0.50MM 0.67" |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 0.669" (17.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/586/PARLEX CORP- SERIES- 050R40_tmb.jpg)