65-02-GEL50TBL-0030 | |
---|---|
DigiKey Part Number | 1944-65-02-GEL50TBL-0030-ND |
Manufacturer | |
Manufacturer Product Number | 65-02-GEL50TBL-0030 |
Description | THERM-A-GAP GEL50TBL 5.0W/MK30CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Gel 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Silicone Gel | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -67°F ~ 392°F (-55°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 5.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.89000 | ¥462.89 |
10 | ¥435.62800 | ¥4,356.28 |
25 | ¥408.40520 | ¥10,210.13 |
50 | ¥381.17760 | ¥19,058.88 |
100 | ¥367.56370 | ¥36,756.37 |