62-08-0909-PAD30A | |
---|---|
DigiKey Part Number | 1944-62-08-0909-PAD30A-ND |
Manufacturer | |
Manufacturer Product Number | 62-08-0909-PAD30A |
Description | THERM-A-GAP PAD30A 3.2 W/M-K GAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0800" (2.032mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Aluminum Foil | |
Color | Blue | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.63000 | ¥340.63 |
10 | ¥320.62600 | ¥3,206.26 |
30 | ¥300.58967 | ¥9,017.69 |
50 | ¥280.55140 | ¥14,027.57 |
100 | ¥270.53140 | ¥27,053.14 |
250 | ¥255.50176 | ¥63,875.44 |