61-06-0909-PAD30G | |
---|---|
DigiKey Part Number | 1944-61-06-0909-PAD30G-ND |
Manufacturer | |
Manufacturer Product Number | 61-06-0909-PAD30G |
Description | THERM-A-GAP PAD30G 3.2 W/M-K GAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0600" (1.524mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.64000 | ¥197.64 |
10 | ¥186.67800 | ¥1,866.78 |
25 | ¥175.70200 | ¥4,392.55 |
50 | ¥164.71900 | ¥8,235.95 |
100 | ¥153.73840 | ¥15,373.84 |
250 | ¥142.75688 | ¥35,689.22 |
500 | ¥140.01146 | ¥70,005.73 |