61-02-0909-HCS10G | |
---|---|
DigiKey Part Number | 1944-1090-ND |
Manufacturer | |
Manufacturer Product Number | 61-02-0909-HCS10G |
Description | THERM PAD 228.6MMX228.6MM ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.20000 | ¥452.20 |
20 | ¥425.58450 | ¥8,511.69 |
40 | ¥372.38550 | ¥14,895.42 |
100 | ¥359.08690 | ¥35,908.69 |
260 | ¥339.13735 | ¥88,175.71 |