60-11-4661-1674 | |
---|---|
DigiKey Part Number | 1944-1301-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-4661-1674 |
Description | THERM PAD 25.4MM DIA BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 25.40mm Dia Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | DO-5 | |
Type | Insulator Pad, Sheet | |
Shape | Round | |
Outline | 25.40mm Dia | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.73000 | ¥5.73 |
10 | ¥5.43600 | ¥54.36 |
25 | ¥5.16480 | ¥129.12 |
50 | ¥5.02940 | ¥251.47 |
100 | ¥4.96170 | ¥496.17 |
250 | ¥4.62196 | ¥1,155.49 |
500 | ¥4.35002 | ¥2,175.01 |
1,000 | ¥3.94224 | ¥3,942.24 |
5,000 | ¥3.80626 | ¥19,031.30 |