4850-12-1212-0150 | |
---|---|
DigiKey Part Number | 1944-1167-ND |
Manufacturer | |
Manufacturer Product Number | 4850-12-1212-0150 |
Description | RFI COND FOAM URATHANE PSA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Foam | |
Shape | Sheet | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Height | 0.059" (1.50mm) | |
Material | Urethane Foam w/ Silver Fibers | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Conductive PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.68000 | ¥451.68 |
10 | ¥421.41600 | ¥4,214.16 |
100 | ¥365.90270 | ¥36,590.27 |