4850-12-050-080-06096 | |
---|---|
DigiKey Part Number | 1944-4850-12-050-080-06096-ND |
Manufacturer | |
Manufacturer Product Number | 4850-12-050-080-06096 |
Description | RFI COND FOAM URATHANE PSA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Conductive Foam | |
Shape | Rectangle | |
Width | 0.315" (8.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.197" (5.00mm) | |
Material | Urethane Foam w/ Silver Fibers | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Conductive PSA | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.22000 | ¥66.22 |
10 | ¥45.29400 | ¥452.94 |
25 | ¥39.89120 | ¥997.28 |
100 | ¥33.84160 | ¥3,384.16 |
250 | ¥30.90908 | ¥7,727.27 |
500 | ¥29.12244 | ¥14,561.22 |
1,000 | ¥27.63882 | ¥27,638.82 |
2,500 | ¥26.35377 | ¥65,884.43 |