4850-12-010-025-06096 | |
---|---|
DigiKey Part Number | 1944-4850-12-010-025-06096-ND |
Manufacturer | |
Manufacturer Product Number | 4850-12-010-025-06096 |
Description | RF EMI GASKET 24" X 0.09" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket SOFT-SHIELD® 4850 Urethane Pressure Sensitive Adhesive (PSA) 0.090" (2.29mm) X 24.000" (609.60mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 0.090" (2.29mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Urethane | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.53368 | ¥8,266.84 |