4850-10-1212-0500 | |
---|---|
DigiKey Part Number | 1944-4850-10-1212-0500-ND |
Manufacturer | |
Manufacturer Product Number | 4850-10-1212-0500 |
Description | RF EMI GASKET 12" X 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket SOFT-SHIELD® 4850 Urethane 12.000" (304.80mm) X 12.000" (304.80mm) X 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Gasket | |
Shape | Sheet | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | - | |
Material | Urethane | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥783.30000 | ¥783.30 |
10 | ¥627.13500 | ¥6,271.35 |
25 | ¥587.30480 | ¥14,682.62 |
100 | ¥574.57600 | ¥57,457.60 |