4850-10-0610-0200 | |
---|---|
DigiKey Part Number | 1944-4850-10-0610-0200-DS-ND |
Manufacturer | |
Manufacturer Product Number | 4850-10-0610-0200 |
Description | RFI COND FOAM URATHANE FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Conductive Foam | |
Shape | Sheet | |
Width | 24.016" (610.00mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | 0.079" (2.00mm) | |
Material | Urethane Foam w/ Silver Fibers | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Spool Size | 50.000' (15.24m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.83000 | ¥425.83 |
10 | ¥362.05000 | ¥3,620.50 |
25 | ¥339.28360 | ¥8,482.09 |
100 | ¥307.40400 | ¥30,740.40 |
250 | ¥296.01884 | ¥74,004.71 |