19-04-22371-1298 | |
---|---|
DigiKey Part Number | 1944-1248-ND |
Manufacturer | |
Manufacturer Product Number | 19-04-22371-1298 |
Description | RF EMI GASKET 12" X 0.043" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket CHO-SEAL® 1298 Silicone Elastomer 0.043" (1.09mm) X 12.000" (304.80mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | 12.000" (304.80mm) | |
Width | 0.043" (1.09mm) | |
Thickness - Overall | - | |
Operating Temperature | -29°C ~ 66°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.59000 | ¥98.59 |
10 | ¥89.08800 | ¥890.88 |
25 | ¥84.94640 | ¥2,123.66 |
100 | ¥73.75820 | ¥7,375.82 |
250 | ¥70.44336 | ¥17,610.84 |
500 | ¥64.22766 | ¥32,113.83 |
1,000 | ¥55.94021 | ¥55,940.21 |