27315 | |
---|---|
DigiKey Part Number | 27315-ND |
Manufacturer | |
Manufacturer Product Number | 27315 |
Description | KIT ROBOT PENGUIN NICKL ANODIZED |
Customer Reference | |
Detailed Description | BASIC Stamp Editor Biped Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Configuration | Biped | |
Utilized IC / Part | BASIC Stamp | |
Interconnect System | - | |
Suggested Programming Environment | BASIC Stamp Editor | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Chassis, Hardware, Servo(s) |