US1006FL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-US1006FL_R1_00001TR-ND - Tape & Reel (TR) 3757-US1006FL_R1_00001CT-ND - Cut Tape (CT) 3757-US1006FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1006FL_R1_00001 |
Description | SOD-123FL, ULTRA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30450 | ¥130.45 |
500 | ¥1.06416 | ¥532.08 |
1,000 | ¥0.78954 | ¥789.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66426 | ¥1,992.78 |
6,000 | ¥0.63508 | ¥3,810.48 |
9,000 | ¥0.54925 | ¥4,943.25 |
30,000 | ¥0.53896 | ¥16,168.80 |
75,000 | ¥0.44627 | ¥33,470.25 |
150,000 | ¥0.43940 | ¥65,910.00 |