SX3H15_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SX3H15_R1_00001TR-ND - Tape & Reel (TR) 3757-SX3H15_R1_00001CT-ND - Cut Tape (CT) 3757-SX3H15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX3H15_R1_00001 |
Description | SMA, SKY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45070 | ¥145.07 |
500 | ¥1.34328 | ¥671.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.91343 | ¥1,644.17 |
3,600 | ¥0.84089 | ¥3,027.20 |
5,400 | ¥0.80597 | ¥4,352.24 |
9,000 | ¥0.72537 | ¥6,528.33 |
45,000 | ¥0.71463 | ¥32,158.35 |
90,000 | ¥0.67164 | ¥60,447.60 |