STR5100BF_R2_00701 | |
---|---|
DigiKey Part Number | 3757-STR5100BF_R2_00701TR-ND - Tape & Reel (TR) 3757-STR5100BF_R2_00701CT-ND - Cut Tape (CT) 3757-STR5100BF_R2_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR5100BF_R2_00701 |
Description | DIODE SCHOTTKY 100V 5A SMBF |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.23500 | ¥32.35 |
100 | ¥1.93920 | ¥193.92 |
500 | ¥1.79516 | ¥897.58 |
1,000 | ¥1.22072 | ¥1,220.72 |
2,000 | ¥1.12380 | ¥2,247.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07713 | ¥5,385.65 |
10,000 | ¥0.96941 | ¥9,694.10 |
25,000 | ¥0.95504 | ¥23,876.00 |
50,000 | ¥0.89760 | ¥44,880.00 |