SK33_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SK33_R1_00001TR-ND - Tape & Reel (TR) 3757-SK33_R1_00001CT-ND - Cut Tape (CT) 3757-SK33_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK33_R1_00001 |
Description | SURFACE MOUNT SCHOTTKY BARRIER R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.29880 | ¥129.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥0.80898 | ¥647.18 |
1,600 | ¥0.62954 | ¥1,007.26 |
2,400 | ¥0.56343 | ¥1,352.23 |
5,600 | ¥0.55416 | ¥3,103.30 |