SBA0540CA-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SBA0540CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA0540CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA0540CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0540CA-AU_R1_000A1 |
Description | EXTREME LOW VF SCHOTTKY RECTIFIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.27330 | ¥127.33 |
500 | ¥1.03854 | ¥519.27 |
1,000 | ¥0.77049 | ¥770.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64822 | ¥1,944.66 |
6,000 | ¥0.61973 | ¥3,718.38 |
9,000 | ¥0.53599 | ¥4,823.91 |
30,000 | ¥0.52594 | ¥15,778.20 |
75,000 | ¥0.43549 | ¥32,661.75 |
150,000 | ¥0.42879 | ¥64,318.50 |