SB24AFC_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SB24AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB24AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB24AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB24AFC_R1_00001 |
Description | SMAF-C, SKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 98pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13460 | ¥113.46 |
500 | ¥0.92540 | ¥462.70 |
1,000 | ¥0.68659 | ¥686.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57761 | ¥1,732.83 |
6,000 | ¥0.55225 | ¥3,313.50 |
9,000 | ¥0.47761 | ¥4,298.49 |
30,000 | ¥0.46866 | ¥14,059.80 |
75,000 | ¥0.38806 | ¥29,104.50 |
150,000 | ¥0.38209 | ¥57,313.50 |