PZ1AL4V7B-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PZ1AL4V7B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PZ1AL4V7B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PZ1AL4V7B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL4V7B-AU_R1_000A1 |
Description | SILICON ZENER DIODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
501,000 | ¥0.52239 | ¥261,717.39 |