PZ1AH36B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PZ1AH36B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AH36B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AH36B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AH36B_R1_00001 |
Description | SILICON ZENER DIODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69313 | ¥2,079.39 |
6,000 | ¥0.66270 | ¥3,976.20 |
9,000 | ¥0.57314 | ¥5,158.26 |
30,000 | ¥0.56239 | ¥16,871.70 |
75,000 | ¥0.46567 | ¥34,925.25 |
150,000 | ¥0.45851 | ¥68,776.50 |