PSMP032N08NS1_T0_00601

DigiKey Part Number
3757-PSMP032N08NS1_T0_00601-ND
Manufacturer
Manufacturer Product Number
PSMP032N08NS1_T0_00601
Description
80V/ 3.4MOHM / TJMAX 175C MV MOS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 166A (Tc) 156W (Tc) Through Hole TO-220AB-L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 7 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7430 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB-L
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.05000¥19.05
50¥15.32720¥766.36
100¥12.61140¥1,261.14
500¥10.67138¥5,335.69
1,000¥9.05443¥9,054.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.