PSK01SICSBD650_B0_00001 | |
---|---|
DigiKey Part Number | 3757-PSK01SICSBD650_B0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSK01SICSBD650_B0_00001 |
Description | 650V SIC SBD FOR PFC CIRCUIT |
Customer Reference | |
Detailed Description | Barrier Diode Kit 26 Pieces (6 Values - Mixed Quantities) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Barrier Diode | |
Quantity | 26 Pieces (6 Values - Mixed Quantities) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.71000 | ¥417.71 |