PJSD12_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSD12_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD12_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD12_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD12_R1_00001 |
Description | 400W LOW CLAMPING VOLTAGE SINGLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥1.98700 | ¥19.87 |
100 | ¥1.25110 | ¥125.11 |
500 | ¥0.93112 | ¥465.56 |
1,000 | ¥0.82760 | ¥827.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69310 | ¥2,079.30 |
6,000 | ¥0.66267 | ¥3,976.02 |
9,000 | ¥0.57312 | ¥5,158.08 |
30,000 | ¥0.56237 | ¥16,871.10 |
75,000 | ¥0.46566 | ¥34,924.50 |
150,000 | ¥0.45849 | ¥68,773.50 |