PJS6421_S1_00001 | |
---|---|
DigiKey Part Number | 3757-PJS6421_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6421_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6421_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6421_S1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.4A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1620 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.70190 | ¥170.19 |
500 | ¥1.57546 | ¥787.73 |
1,000 | ¥1.07130 | ¥1,071.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98624 | ¥2,958.72 |
6,000 | ¥0.94528 | ¥5,671.68 |
9,000 | ¥0.85075 | ¥7,656.75 |
30,000 | ¥0.83814 | ¥25,144.20 |
75,000 | ¥0.78773 | ¥59,079.75 |