PJGBLC03C-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJGBLC03C-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJGBLC03C-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJGBLC03C-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJGBLC03C-AU_R1_000A1 |
Description | ULTRA LOW CAPACITANCE TVS ARRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.75V | |
Voltage - Clamping (Max) @ Ipp | 7.5V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.42850 | ¥142.85 |
500 | ¥1.26574 | ¥632.87 |
1,000 | ¥0.98506 | ¥985.06 |
2,000 | ¥0.88162 | ¥1,763.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86192 | ¥4,309.60 |
10,000 | ¥0.76341 | ¥7,634.10 |
25,000 | ¥0.75356 | ¥18,839.00 |
50,000 | ¥0.64028 | ¥32,014.00 |
125,000 | ¥0.61565 | ¥76,956.25 |