PJE8405_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJE8405_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8405_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8405_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE8405_R1_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 137 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.43990 | ¥143.99 |
500 | ¥1.07660 | ¥538.30 |
1,000 | ¥0.95920 | ¥959.20 |
2,000 | ¥0.86011 | ¥1,720.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77475 | ¥3,099.00 |
8,000 | ¥0.75744 | ¥6,059.52 |
12,000 | ¥0.67087 | ¥8,050.44 |
28,000 | ¥0.66222 | ¥18,542.16 |
100,000 | ¥0.55401 | ¥55,401.00 |