PDZ18B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PDZ18B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ18B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ18B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ18B_R1_00001 |
Description | SOD-323, ZENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 400 mW ±2.19% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.19% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.54776 | ¥273.88 |
1,000 | ¥0.38061 | ¥380.61 |
2,000 | ¥0.32987 | ¥659.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.30596 | ¥1,529.80 |
10,000 | ¥0.25373 | ¥2,537.30 |
25,000 | ¥0.24926 | ¥6,231.50 |
50,000 | ¥0.22388 | ¥11,194.00 |
125,000 | ¥0.19403 | ¥24,253.75 |