PCDH2065CCGB_T0_00601 | |
---|---|
DigiKey Part Number | 3757-PCDH2065CCGB_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PCDH2065CCGB_T0_00601 |
Description | 650V SIC SCHOTTKY BARRIER DIODE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.74000 | ¥94.74 |
30 | ¥75.62067 | ¥2,268.62 |
120 | ¥67.65933 | ¥8,119.12 |
510 | ¥59.69957 | ¥30,446.78 |
1,020 | ¥53.72964 | ¥54,804.23 |