P6SMBJ18AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ18AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ18AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ18AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ18AS_R1_00001 |
Description | TRANSIENT VOLTAGE SUPPRESSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40220 | ¥140.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.29828 | ¥1,038.62 |
1,600 | ¥0.88286 | ¥1,412.58 |
2,400 | ¥0.81274 | ¥1,950.58 |
5,600 | ¥0.77898 | ¥4,362.29 |
20,000 | ¥0.70108 | ¥14,021.60 |
40,000 | ¥0.69070 | ¥27,628.00 |
80,000 | ¥0.64915 | ¥51,932.00 |